Female-to-female D-Subminiature connector with 9 positions and 2 rows, featuring right-angle, through-hole mounting for panel applications. Brass contacts with gold plating offer signal connectivity, rated for 5A current. The shielded steel shell and glass dielectric ensure durability, with a flammability rating of UL94 V-0. Operating temperature range spans -55°C to 105°C.
Norcomp 178-009-512-571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Plating | Tin |
| Series | 178 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 178-009-512-571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.