
Shielded, right-angle D-Subminiature receptacle with 9 positions and 18 contacts. Features brass signal contacts with gold plating and a steel shell with nickel plating. Rated for 5A current and operates within a temperature range of -55°C to 105°C. Dielectric material is Nylon, with a UL94 V-0 flammability rating. Mounts via through-hole, panel termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 18 |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
