
9-position, 2-row D-Subminiature receptacle connector with right-angle, through-hole mounting. Features brass signal contacts with gold plating for reliable connectivity, housed in a shielded steel body with a black finish. Rated for 5A current and operating temperatures from -55°C to 105°C, this lead-free component meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 178-009-513R571 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Tin |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-009-513R571 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.