D-Subminiature connector featuring 9 signal contacts with gold-plated brass construction and solder termination. This male-to-male connector offers a 5A current rating and operates within a -55°C to 105°C temperature range. The shielded steel shell, with nickel plating, ensures durability and EMI protection. Designed for through-hole panel mounting, it meets UL94 V-0 flammability standards and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 18 |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |