
Shielded D-Subminiature connector with 9 positions and 2 rows, featuring male-to-male gender and solder terminal connections. Constructed with a steel shell and body, it utilizes brass contacts with gold plating for signal transmission. Operating within a temperature range of -55°C to 105°C, this RoHS compliant component has a UL94 V-0 flammability rating and nylon dielectric. Mounting is via through-hole for panel applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 178-009-613R571 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 178-009-613R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 18 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-009-613R571 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
