
D-Subminiature connector, female to male, featuring 25 positions and 2 rows. This right-angle, through-hole component offers a 2.77mm pitch with solder termination and a 5A current rating. Constructed with brass contacts plated in gold, it boasts a tin-plated shell and housing, with a glass dielectric. The shielded design includes a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range.
Norcomp 178-025-312-571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Male |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Plating | Tin |
| Series | 178 |
| Shell Material | Tin |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 178-025-312-571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.