
25-position, 2-row D-Subminiature connector with male to female gender. Features shielded, right-angle mounting with through-hole termination. Brass contacts with gold plating ensure reliable signal transmission, rated for 5A current. Steel body and brass shell provide durability, with a UL94 V-0 rated nylon dielectric. Operating temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 178-025-413R571 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Brass |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-025-413R571 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.