
25-position, 2-row D-Subminiature receptacle connector with right-angle, through-hole mounting. Features brass signal contacts with gold plating for reliable connections, housed in a black, shielded steel shell. Rated for 5A current and operating temperatures from -55°C to 105°C, with a UL94 V-0 flammability rating. This lead-free and RoHS compliant component offers nickel plating on the shell and a nylon dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 178-025-513R451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-025-513R451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.