This through hole D-subminiature connector features a gold contact plating and a current rating of 5A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is lead-free, but contains lead. It is available in a package quantity of 25 and has a termination of solder.
Sign in to ask questions about the Norcomp 178-025-612-491 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 178-025-612-491 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Package Quantity | 25 |
| Series | 178 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 178-025-612-491 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.