
D-Subminiature connector, male gender, featuring 25 positions and 2 rows for signal contacts. Constructed with a steel body and black housing, it utilizes brass contacts with gold plating for reliable connectivity. This shielded connector offers through-hole, panel mount capability with solder termination and a UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 178-025-613R571 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-025-613R571 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
