
Female-to-female D-subminiature connector featuring 37 positions and 2 rows. This right-angle, through-hole component offers a 2.77mm solder termination with a 5A current rating. Constructed with a steel shell and brass contacts plated in gold, it provides signal connectivity. The black housing is UL94 V-0 rated and shielded, operating within a -55°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 178-037-512-571 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Plating | Tin |
| Series | 178 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 178-037-512-571 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.