
37-position, 2-row right-angle D-Subminiature plug connector with male-to-male gender. Features brass signal contacts with gold plating for reliable connections, housed in a black steel shell with nickel plating. Rated for 5A current and operating temperatures from -55°C to 105°C, with a UL94 V-0 flammability rating. Designed for through-hole, panel mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 178-037-613R571 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-037-613R571 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.