
Shielded D-Subminiature connector featuring 15 signal contacts with gold-plated brass contacts and solder termination. This female connector offers a 2A current rating, a UL94 V-0 flammability rating, and operates within a temperature range of -50°C to 100°C. Constructed with a steel body and PBT dielectric, it includes a nickel plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 180-015-203L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Width | 12.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-015-203L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
