
Standard D-Subminiature Connector, 15 contacts, female, featuring a 3-row configuration and solder termination. Constructed with brass contacts plated in gold for signal integrity, and a PBT dielectric. This shielded connector offers a 2A current rating, operates within a -50°C to 100°C temperature range, and boasts a UL94 V-0 flammability rating. Panel mountable with through-hole termination, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 180-015-213R021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-015-213R021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.