
High-density D-Subminiature receptacle with 15 positions and 3 rows. Features brass contacts with gold plating for signal transmission, a current rating of 2A, and a 500V AC voltage rating. The shielded, metal housing is black PBT with a UL94 V-0 flammability rating. Designed for panel mount and through-hole termination with solder connections, operating between -50°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 180-015-213R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-015-213R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
