
This 26-position shielded D-subminiature connector features a steel body with brass shell and gold-plated contacts. It is designed for panel mounting and is compliant with RoHS regulations. The operating temperature range is -50°C to 100°C, and it is available in a 50-pack tray packaging.
Norcomp 180-026-102L001 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 180 |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-102L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
