
26-position, 3-row male D-Subminiature connector with solder termination. Features brass signal contacts with gold plating, a steel shell, and a black glass dielectric. Rated for 2A current and operates between -50°C and 100°C. Housing is black, UL94 V-0 rated, and the connector mounts through-hole for panel applications.
Norcomp 180-026-112-001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | 180 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 180-026-112-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.