
26-position, 3-row male D-Subminiature connector with signal contacts. Features a steel shell and body, nickel plating, and a crimp termination. Rated for 2A current and operates within a temperature range of -50°C to 100°C. This free-hanging connector has a length of 39.2mm and a height of 12.6mm.
Norcomp 180-026-173L000 technical specifications.
| Body Material | Steel |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Male |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 180 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-173L000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
