This 26-position shielded D-subminiature connector features female contacts made of brass with gold plating, suitable for signal applications. The dielectric material is PBT, and the connector is RoHS compliant. It has a flammability rating of UL94 V-0 and is available in a 60-pack tray. The operating temperature range is -50°C to 100°C, and it is suitable for panel mounting.
Norcomp 180-026-202L011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.