
26-position, 3-row D-Subminiature connector with female signal contacts. Features brass contacts with gold plating and a shielded steel body. Rated for 5A current and 500V AC, with operating temperatures from -50°C to 100°C. Through-hole termination and nickel plating. RoHS compliant.
Norcomp 180-026-213R911 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Through Hole |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-213R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.