High-density D-subminiature connector featuring 78 signal contacts with gold-plated brass construction. This female connector offers a 2A current rating and 500V AC voltage rating, with a nickel-plated shell for shielding. Designed for through-hole, panel mount applications, it utilizes solder termination and a PBT dielectric with a UL94 V-0 flammability rating. Operating within a -50°C to 100°C temperature range, this lead-free and RoHS compliant component is presented in a black housing.
Sign in to ask questions about the Norcomp 180-078-213R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 180-078-213R031 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-078-213R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.