
Shielded, 15-position D-Subminiature plug connector featuring male gender and a 3-row configuration. Constructed with a steel body and brass shell, it offers copper alloy and brass signal contacts with gold plating for reliable connectivity. Panel mountable via through-hole termination with a 2.29mm pitch, this connector operates within a -55°C to 125°C temperature range and is UL94 V-0 flammability rated.
Sign in to ask questions about the Norcomp 180-M15-113R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 180-M15-113R001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M15-113R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.