
This 15-position D-subminiature connector features a 3-row design with a current rating of 5A. It has a nickel plating and a brass shell material. The connector is shielded and has a gold contact plating. It is available in a tray packaging with 36 pieces per package.
Norcomp 180-M15-113R011 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.