
This 15-position D-subminiature connector features a 3-row configuration and a current rating of 5A. It is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C. The connector is plated with gold and features a nickel-plated shell made of brass. It is RoHS compliant and available in a tray packaging with 36 pieces per package.
Sign in to ask questions about the Norcomp 180-M15-113R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 180-M15-113R031 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M15-113R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.