High-density D-subminiature receptacle with 15 positions and 3 rows. Features brass contacts with gold plating for signal transmission, a steel body, and a nickel-plated brass shell. Rated for 5A current and operates within a temperature range of -55°C to 105°C. This shielded connector is designed for panel mounting with solder termination and a 2.29mm pitch.
Sign in to ask questions about the Norcomp 180-M15-203L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 180-M15-203L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M15-203L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.