
High-density D-Subminiature plug connector featuring 26 positions across 3 rows. Male gender with signal contacts made of brass and plated with gold for reliable conductivity. Constructed with a steel body and brass shell, this shielded connector offers a current rating of 5A and operates within a temperature range of -55°C to 105°C. Termination is via solder, with a pitch of 2.29mm, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 180-M26-103L001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M26-103L001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
