
High-density D-Subminiature plug connector featuring 26 positions and 3 rows. Male gender with signal contacts made of copper alloy and brass, plated with gold for optimal conductivity. Steel body and brass shell construction, finished with nickel plating, ensures durability. Nylon dielectric and UL94 V-0 flammability rating contribute to safety. Designed for panel mount and through-hole termination with solder connections. Shielded for enhanced signal integrity, operating within a temperature range of -50°C to 125°C.
Norcomp 180-M26-113R911 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M26-113R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.