
This 26-position D-Subminiature I/O connector features a current rating of 5A and is designed for through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a nickel plating. It is available in a tray packaging with 28 pieces per package.
Sign in to ask questions about the Norcomp 180-M26-213R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 180-M26-213R011 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M26-213R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.