
High-density D-Subminiature connector with 26 signal contacts in 3 rows. Features a steel body and brass shell with nickel plating, and gold-plated copper alloy contacts. Designed for panel mounting with through-hole termination and solder connections. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating.
Norcomp 180-M26-213R911 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M26-213R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
