
44-position, 3-row D-Subminiature connector with female, solder termination. Features copper alloy contacts with gold plating for signal transmission. Constructed with a steel body and brass shell, offering a shielded, UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C, with a 2.29mm pitch and through-hole panel mount. This RoHS compliant component is designed for reliable interconnectivity.
Sign in to ask questions about the Norcomp 180-M44-213R911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 180-M44-213R911 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M44-213R911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
