Sign in to ask questions about the Norcomp 180-M62-213R051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 180-M62-213R051 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180-M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M62-213R051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.