
This 26-position shielded D-subminiature connector features a brass contact material with gold plating and a nylon dielectric material. It has a current rating of 2A and a voltage rating of 250V. The connector is lead-free and has a flammability rating of UL94 V-0. It is available in a tray packaging with 70 pieces per package and can be mounted through a hole or panel.
Norcomp 181-026-113R171 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 181 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-026-113R171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.