
High-density D-Subminiature connector with 26 signal contacts and 3 rows. Features a male gender, through-hole termination, and panel mount capability. Constructed with a steel body and SPCC shell, it offers a 2A current rating and 250V voltage rating. Contacts are brass with gold plating, and the insulation is polyamide with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
Norcomp 181-026-113R531 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 181 |
| Shell Material | SPCC |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-026-113R531 to view detailed technical specifications.
No datasheet is available for this part.