This high-density D-sub connector features 26 F-type contacts and a right-angle body orientation. It is designed for through-hole mounting and has a termination method of solder. The operating temperature range is -50°C to 100°C, and it can handle a maximum current rating of 2A and a maximum voltage rating of 500V.
Norcomp 181-026-212-561 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 500V |
No datasheet is available for this part.