
This 44-position shielded D-subminiature connector features a nickel-plated brass contact with a gold plating, rated for 250V and 2A. It has a nylon dielectric material and a UL94 V-0 flammability rating. The connector is available in a lead-free version and is suitable for through-hole and panel mount applications, with an operating temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-044-113R171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-044-113R171 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 181 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-044-113R171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.