
44-position, 3-row, male D-Subminiature connector with right-angle solder termination. Features brass contacts with gold plating for signal transmission, housed in a shielded metal shell with a black nylon dielectric. Rated for 250V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Designed for through-hole, panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-044-113R561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-044-113R561 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | 181 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-044-113R561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.