
This D-Subminiature connector features a 44-position, 3-row configuration with a through hole, panel mount design. It has a maximum operating temperature range of -50°C to 100°C and is constructed with a steel shell and brass contacts plated with gold. The connector is available in a 50-pack quantity and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-044-212-171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-044-212-171 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Series | 181 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 181-044-212-171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.