
High-density D-Subminiature connector, female, 44 positions, 44 signal contacts. Features brass contacts with gold plating, nickel shell plating, and a steel housing. Rated for 2A current and 250V voltage, with a maximum operating temperature of 105°C. This shielded connector utilizes solder termination and through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-044-213R171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-044-213R171 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 181 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-044-213R171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.