44-position, 3-row D-Subminiature connector with female signal contacts. Features brass contacts with gold plating, a 2A current rating, and 250V voltage rating. Through-hole, panel mount design with a black, shielded SPCC shell and nickel plating. Insulated with polyamide, offering a -55°C to 105°C operating temperature range and UL94 V-0 flammability rating. RoHS compliant.
Norcomp 181-044-213R531 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 181 |
| Shell Material | SPCC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-044-213R531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
