
High-density D-subminiature receptacle with 44 signal contacts and 3 rows. Features a right-angle, through-hole mount with solder termination. Constructed with a SPCC shell plated in nickel, brass contacts plated in gold, and polyamide insulation. Rated for 2A current and 500V, operating between -50°C and 100°C. Shielded and lead-free, this insulated connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-044-213R561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-044-213R561 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 181 |
| Shell Material | SPCC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-044-213R561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
