This high-density D-sub connector features 62 contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 1.2mm and a maximum operating temperature range of -50 to 100 degrees Celsius. The connector is designed for through-hole mounting and has a maximum current rating of 2A and a maximum voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
Norcomp 181-062-112-171 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | M |
| Number of Contacts | 62 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Number of Terminals | 62 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.