
This D-Subminiature connector features 62 shielded signal contacts with a current rating of 2A and a voltage rating of 250V. It is constructed with a brass contact material and gold plating, and has a dielectric material of nylon. The connector is rated for operation between -55°C and 105°C and meets the UL94 V-0 flammability standard. It is available in a tray packaging with 40 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-062-113R171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-062-113R171 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 181 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-062-113R171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.