Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-062-113R531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-062-113R531 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | 181 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-062-113R531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.