
This 62-position female D-subminiature connector features a brass contact material with gold plating and a signal contact type. It has a current rating of 2A and is designed for through-hole mounting. The connector is rated for operation between -50°C and 100°C and meets the UL94 V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-062-212-171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-062-212-171 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 181 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 181-062-212-171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
