62-position, 3-row right-angle D-Subminiature receptacle with solder termination. Features brass contacts with gold plating for signal integrity, a steel shell with nickel plating, and a black nylon dielectric. Rated for 250V and 2A, operating from -55°C to 105°C. This shielded connector is UL94 V-0 flammability rated and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-062-213R171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-062-213R171 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 181 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-062-213R171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
