
High-density D-subminiature receptacle with 62 positions and 3 rows. Features brass signal contacts with gold plating for reliable connectivity, rated for 2A and 250V. This insulated connector offers a shielded design with a black nylon dielectric and polyamide insulation, meeting UL94 V-0 flammability rating. Designed for through-hole, panel mounting with solder termination. Operating temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-062-213R561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-062-213R561 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 181 |
| Shell Material | SPCC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-062-213R561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
