D-Sub High Density Connectors 62P FEMALE RT ANGLE .350" FOOTPRINT
Checking distributor stock and pricing after the page loads.
Norcomp 181-062-215-171 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Number of Positions | 62 |
| Package Quantity | 40 |
| Plating | Nickel |
| Series | 181 |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.