
15-position, 3-row high-density D-Subminiature receptacle connector with right-angle solder termination. Features brass contacts with gold plating and a steel body with nickel plating. Dielectric is nylon, and the connector is shielded with a UL94 V-0 flammability rating. Operates between -55°C and 105°C, with through-hole, panel mount capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-M15-213R141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 181-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-M15-213R141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.