
26-position, 3-row male D-Subminiature connector with a 2.28mm pitch. Features brass contacts with gold plating and a steel shell with nickel plating. Designed for through-hole, panel mounting with solder termination. Rated UL94 V-0, this shielded connector operates from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 181-M26-113R141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 181-M26-113R141 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 181-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-M26-113R141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
