
9-contact D-Subminiature connector featuring male gender and solder terminal termination. This through-hole mount component offers a 5A current rating and operates within a -55°C to 105°C temperature range. Constructed with a steel shell and body, it utilizes brass/bronze contacts with gold plating for signal applications. The black housing is made of nylon dielectric material, achieving a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Norcomp 182-009-113R531 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 182 |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 24.9mm |
| RoHS | Compliant |